Knowles 1206J2500471KQT
| Manufacturer | |
| MPN | 1206J2500471KQT |
| LCSC Part # | C2411993 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF ±10% 250V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J2500471KQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7706 | $ 0.77 |
| 200+ | $ 0.2981 | $ 59.62 |
| 500+ | $ 0.2886 | $ 144.30 |
| 1,000+ | $ 0.2823 | $ 282.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R471K251DTS | CCTC | 1206 | 3,700 | $ 0.0183 | ||
| TCC1206X7R471K251DT | CCTC | 1206 | 3,300 | $ 0.018 | ||
| 1206Y2500471KXT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J2500471KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| 1206J2500471KCR | Knowles | 1206 | 0 | $ 0.2009 | ||
| 1206J2500471KCT | Knowles | 1206 | 0 | $ 0.2003 | ||
| 1206Y2500471KCT | Knowles | 1206 | 0 | $ 0.2236 | ||
| 1206J2500471KDR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206Y2500471KDR | Knowles | 1206 | 0 | $ 0.2386 | ||
| 1206Y2500471KDT | Knowles | 1206 | 0 | $ 0.2518 | ||
| 1206J2500471KFR | Knowles | 1206 | 0 | $ 0.2954 | ||
| 1206J2500471KFT | Knowles | 1206 | 0 | $ 0.3117 | ||
| 1206Y2500471KFR | Knowles | 1206 | 0 | $ 0.2972 | ||
| 1206Y2500471KFT | Knowles | 1206 | 0 | $ 0.3147 | ||
| 1206Y2500471KQT | Knowles | 1206 | 0 | $ 0.7348 | ||
| HC1206XR471K251 | Meritek | 1206 | 0 | $ 0.0241 | ||
| VJ1206Y471KXPAT5Z | VISHAY | 1206 | 0 | $ 0.2199 | ||
| C1206X471K251T | IHHEC | 1206 | 0 | $ 0.0127 | ||
| 1206B471K251CT | Walsin | 1206 | 0 | $ 0.038 | ||
| CC1206KRX7RYBB471 | YAGEO | 1206 | 0 | $ 0.011 |

