Knowles 1111Y1500241KQT
| Manufacturer | |
| MPN | 1111Y1500241KQT |
| LCSC Part # | C2411981 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 240pF 150V 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111Y1500241KQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 240pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 240pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7817 | $ 0.78 |
| 200+ | $ 0.3029 | $ 60.58 |
| 500+ | $ 0.2918 | $ 145.90 |
| 1,000+ | $ 0.287 | $ 287.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 240pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 240pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y1500241GQT | Knowles | 1111 | 0 | $ 2.076 | ||
| 1111Y1500241FQT | Knowles | 1111 | 0 | $ 5.0006 | ||
| 1111Y1500241JQT | Knowles | 1111 | 0 | $ 0.7817 | ||
| 1111J1500241KQT | Knowles | 1111 | 0 | $ 0.7975 | ||
| QEDB201Q241J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.9313 | ||
| QEDB201Q241F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 5.003 | ||
| QEDB201Q241K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.4935 | ||
| QEDB201Q241G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 2.2736 | ||
| 201S42E241FV4E | Johanson Dielectrics | 1111 | 0 | $ 1.8291 | ||
| 1111J2000241GQT | Knowles | 1111 | 0 | $ 2.5638 |

