Knowles 1210J2500472JFR
| Manufacturer | |
| MPN | 1210J2500472JFR |
| LCSC Part # | C2411370 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7nF ±5% 250V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J2500472JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7487 | $ 0.75 |
| 200+ | $ 0.2902 | $ 58.04 |
| 500+ | $ 0.2794 | $ 139.70 |
| 1,000+ | $ 0.2748 | $ 274.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500472JXR | Knowles | 1210 | 0 | $ 0.3881 | ||
| 1210Y2500472JXT | Knowles | 1210 | 0 | $ 0.4352 | ||
| 1210J2500472JCR | Knowles | 1210 | 0 | $ 0.5094 | ||
| 1210Y2500472JCT | Knowles | 1210 | 0 | $ 0.4021 | ||
| 1210Y2500472JCR | Knowles | 1210 | 0 | $ 0.5391 | ||
| 1210J2500472JDR | Knowles | 1210 | 0 | $ 0.5994 | ||
| 1210Y2500472JDT | Knowles | 1210 | 0 | $ 0.6295 | ||
| 1210Y2500472JDR | Knowles | 1210 | 0 | $ 0.5897 | ||
| 1210J2500472JDT | Knowles | 1210 | 0 | $ 0.6342 | ||
| 1210Y2500472JFT | Knowles | 1210 | 0 | $ 0.8027 | ||
| 1210J2500472JFT | Knowles | 1210 | 0 | $ 0.778 | ||
| 1210J2500472JCT | Knowles | 1210 | 0 | $ 0.336 | ||
| 1210J2500472JXT | Knowles | 1210 | 0 | $ 0.317 | ||
| VJ1210Y472JXPAT5Z | VISHAY | 1210 | 0 | $ 0.5026 | ||
| 1210B472J251CT | Walsin | 1210 | 0 | $ 0.1407 | ||
| CC1210JKNPOYBN472 | YAGEO | 1210 | 0 | $ 0.1338 | ||
| GA1210Y472JXEAR31G | VISHAY | 1210 | 0 | $ 0.0874 | ||
| GA1210Y472JXEAT31G | VISHAY | 1210 | 0 | $ 0.0874 | ||
| GA1210Y472JBEAT31G | VISHAY | 1210 | 0 | $ 0.0962 | ||
| GA1210Y472JBEAR31G | VISHAY | 1210 | 0 | $ 0.0962 |

