Knowles 1812Y0630103JXR
| Manufacturer | |
| MPN | 1812Y0630103JXR |
| LCSC Part # | C2410901 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF ±5% 63V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0630103JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.723 | $ 0.72 |
| 200+ | $ 0.2807 | $ 56.14 |
| 500+ | $ 0.2696 | $ 134.80 |
| 1,000+ | $ 0.2648 | $ 264.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0630103JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0630103JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J0630103JDT | Knowles | 1812 | 0 | $ 0.3998 | ||
| 1812Y0630103JXT | Knowles | 1812 | 0 | $ 0.2296 | ||
| 1812J0630103JCR | Knowles | 1812 | 0 | $ 0.6946 | ||
| 1812J0630103JXT | Knowles | 1812 | 0 | $ 0.1984 | ||
| 1812J0630103JCT | Knowles | 1812 | 0 | $ 0.2185 | ||
| 1812Y0630103JCT | Knowles | 1812 | 0 | $ 0.2608 | ||
| 1812J0630103JAR | Knowles | 1812 | 0 | $ 1.0718 | ||
| 1812J0630103JFT | Knowles | 1812 | 0 | $ 0.574 | ||
| 1812Y0630103JDT | Knowles | 1812 | 0 | $ 0.3991 | ||
| 1812J0630103JAT | Knowles | 1812 | 0 | $ 0.8356 | ||
| 1812Y0630103JFT | Knowles | 1812 | 0 | $ 0.5724 | ||
| 1812Y0630103JAT | Knowles | 1812 | 0 | $ 0.5328 | ||
| 1812Y0630103JET | Knowles | 1812 | 0 | $ 0.3875 | ||
| 1812J1000103JFR | Knowles | 1812 | 0 | $ 1.8152 | ||
| 1812J1000103JFT | Knowles | 1812 | 0 | $ 0.6675 | ||
| 1812J1000103JAT | Knowles | 1812 | 0 | $ 0.8356 | ||
| 1812Y1000103JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| CC1812JKNPO0BN103 | YAGEO | 1812 | 0 | $ 0.5391 |

