Knowles 1812J1K00391KCT
| Manufacturer | |
| MPN | 1812J1K00391KCT |
| LCSC Part # | C2410034 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 390pF NP0 ±10% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J1K00391KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1689 | $ 0.17 |
| 200+ | $ 0.0654 | $ 13.08 |
| 500+ | $ 0.0631 | $ 31.55 |
| 1,000+ | $ 0.062 | $ 62.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K20391KCT | Knowles | 1812 | 0 | $ 0.1689 | ||
| 1812J1K50391KCT | Knowles | 1812 | 0 | $ 0.1689 | ||
| 1812J2K00391KCT | Knowles | 1812 | 0 | $ 0.2537 | ||
| 1812J2K50391KCT | Knowles | 1812 | 0 | $ 0.2537 | ||
| 1812J3K00391KCT | Knowles | 1812 | 0 | $ 0.2692 | ||
| 1812D391J102KHT | Knowles | 1812 | 0 | $ 3.9822 | ||
| CC1812JKNPOCBN391 | YAGEO | 1812 | 0 | $ 0.3051 | ||
| 1812J1K20391JCT | Knowles | 1812 | 0 | $ 0.179 | ||
| 1812J2K00391JCT | Knowles | 1812 | 0 | $ 0.269 | ||
| 1812J2K50391JCT | Knowles | 1812 | 0 | $ 0.269 | ||
| 1812J3K00391JCT | Knowles | 1812 | 0 | $ 0.2854 | ||
| 1812J1K50391GCT | Knowles | 1812 | 0 | $ 0.283 | ||
| 1812J3K00391GCT | Knowles | 1812 | 0 | $ 0.4511 | ||
| 1812J1K20391FCT | Knowles | 1812 | 0 | $ 0.5819 | ||
| 1812J2K00391FCT | Knowles | 1812 | 0 | $ 0.8419 | ||
| 1812Y1K00391KXT | Knowles | 1812 | 0 | $ 0.3206 | ||
| GA1812A391KXGAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| GA1812A391KBGAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| VJ1812Y391KBGAT4X | VISHAY | 1812 | 0 | $ 0.4296 | ||
| VJ1812A391KBGAT4X | VISHAY | 1812 | 0 | $ 0.4915 |

