Knowles 1206J1K00390GQT
| Manufacturer | |
| MPN | 1206J1K00390GQT |
| LCSC Part # | C2409810 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 39pF 1kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J1K00390GQT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7224 | $ 0.72 |
| 200+ | $ 0.2794 | $ 55.88 |
| 500+ | $ 0.2702 | $ 135.10 |
| 1,000+ | $ 0.2655 | $ 265.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206N390J102CT | Walsin | Similar | 1206 | 1,500 | $ 0.0261 | ||
| 1206C0G390J102NT | AIDE CAPACITOR | Similar | 1206 | 2,900 | $ 0.0191 | ||
| CSA1206C0G390J102MT | HRE | Similar | 1206 | 2,880 | $0.0263 $0.0292 | ||
| CC1206JKNPOCBN390 | YAGEO | Similar | 1206 | 7,760 | $ 0.0373 | ||
| FV31N390J102PXG | PSA | Similar | 1206 | 1,680 | $ 0.0258 |
5 more alternative parts.View all substitutes

