muRata GQM2195C2E120FB12J
| Manufacturer | |
| MPN | GQM2195C2E120FB12J |
| LCSC Part # | C2409630 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF C0G ±1% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GQM2195C2E120FB12J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6252 | $ 0.63 |
| 200+ | $ 0.2424 | $ 48.48 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.23 | $ 230.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21A5C2J120FWA1D | muRata | 0805 | 200 | $ 0.2378 | ||
| GQM2195C2E120JB12D | muRata | 0805 | 110 | $ 0.1919 | ||
| QSCT251Q120F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.768 | ||
| CBR08C120FAGAC | KEMET | 0805 | 0 | $ 1.248 | ||
| 0805J2500120FCT | Knowles | 0805 | 0 | $ 0.3508 | ||
| 0805J5000120FCT | Knowles | 0805 | 0 | $ 0.3508 | ||
| 0805Y6300120FCT | Knowles | 0805 | 0 | $ 0.6137 | ||
| 0805J1K00120FCT | Knowles | 0805 | 0 | $ 0.3508 | ||
| 0805Y1K00120FCT | Knowles | 0805 | 0 | $ 0.6137 | ||
| GCM21A5C2E120FX01D | muRata | 0805 | 0 | $ 0.4817 | ||
| GQM2195C2E120FB12D | muRata | 0805 | 0 | $ 0.3073 | ||
| VJ0805D120FLPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D120FXPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805A120FLEAJ32 | VISHAY | 0805 | 0 | $ 2.0328 | ||
| RF21N120F251CT | Walsin | 0805 | 0 | $ 0.7334 | ||
| QSCT251Q120G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.4642 | ||
| QSCT251Q120K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2916 | ||
| QSCT251Q120J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2081 | ||
| GCM21A5C2E120JX01D | muRata | 0805 | 0 | $ 0.1363 | ||
| TCC0805COG120J251BT | CCTC | 0805 | 0 | $ 0.0061 |

