Knowles 1812Y0500103KCT
| Manufacturer | |
| MPN | 1812Y0500103KCT |
| LCSC Part # | C2409507 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF C0G ±10% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.246 | $ 0.25 |
| 200+ | $ 0.0952 | $ 19.04 |
| 500+ | $ 0.0919 | $ 45.95 |
| 1,000+ | $ 0.0902 | $ 90.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C103K5GACTU | KEMET | 1812 | 0 | $ 0.6252 | ||
| C1812C103K5GAC7800 | KEMET | 1812 | 0 | $ 0.5546 | ||
| C1812C103K1GACTU | KEMET | 1812 | 0 | $ 0.5079 | ||
| C1812C103K1GAC7800 | KEMET | 1812 | 0 | $ 0.6379 | ||
| 1812J0500103KFR | Knowles | 1812 | 0 | $ 1.5852 | ||
| 1812Y0500103KAT | Knowles | 1812 | 0 | $ 0.5026 | ||
| 1812Y0630103KCT | Knowles | 1812 | 0 | $ 0.246 | ||
| 1812J0630103KAT | Knowles | 1812 | 0 | $ 0.788 | ||
| 1812Y1000103KCT | Knowles | 1812 | 0 | $ 0.246 | ||
| 1812Y1000103KAT | Knowles | 1812 | 0 | $ 1.1368 | ||
| GA1812A103KXAAT31G | VISHAY | 1812 | 0 | $ 0.1765 | ||
| GA1812A103KBAAR31G | VISHAY | 1812 | 0 | $ 0.228 | ||
| VJ1812A103KXAAR | VISHAY | 1812 | 0 | $ 0.2592 | ||
| VJ1812A103KXAAT | VISHAY | 1812 | 0 | $ 0.2899 | ||
| VJ1812A103KFAAT | VISHAY | 1812 | 0 | $ 0.5048 | ||
| GA1812A103KXBAR31G | VISHAY | 1812 | 0 | $ 0.1693 | ||
| GA1812A103KBBAT31G | VISHAY | 1812 | 0 | $ 0.2319 | ||
| VJ1812A103KBBAT4X | VISHAY | 1812 | 0 | $ 0.4481 | ||
| 1812N103K500CT | Walsin | 1812 | 0 | $ 0.0873 | ||
| 1812N103K101CT | Walsin | 1812 | 0 | $ 0.098 |

