Knowles 2220J6K00102MXR
| Manufacturer | |
| MPN | 2220J6K00102MXR |
| LCSC Part # | C2409383 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1nF 6kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J6K00102MXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6916 | $ 0.69 |
| 200+ | $ 0.2686 | $ 53.72 |
| 500+ | $ 0.2594 | $ 129.70 |
| 1,000+ | $ 0.2547 | $ 254.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV2220Y102KX6ATHV | VISHAY | 2220 | 7 | $ 2.1502 | ||
| VPEF602W102K1GV001E | Johanson Dielectrics | 2220 | 0 | $ 4.8781 | ||
| 2220J6K00102KXR | Knowles | 2220 | 0 | $ 0.7193 | ||
| 2220Y6K00102MXR | Knowles | 2220 | 0 | $ 0.7132 | ||
| 2220Y6K00102MXT | Knowles | 2220 | 0 | $ 0.7705 | ||
| 2220Y6K00102KXT | Knowles | 2220 | 0 | $ 0.8031 | ||
| 2220J6K00102KXT | Knowles | 2220 | 0 | $ 0.7783 | ||
| 2220Y6K00102JXR | Knowles | 2220 | 0 | $ 0.9262 | ||
| 2220J6K00102JXT | Knowles | 2220 | 0 | $ 0.9705 | ||
| 2220J6K00102MXT | Knowles | 2220 | 0 | $ 0.8562 |

