Knowles 1210J2500182GCR
| Manufacturer | |
| MPN | 1210J2500182GCR |
| LCSC Part # | C2408900 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.8nF ±2% 250V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J2500182GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7198 | $ 0.72 |
| 200+ | $ 0.2791 | $ 55.82 |
| 500+ | $ 0.2696 | $ 134.80 |
| 1,000+ | $ 0.2648 | $ 264.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500182GFT | Knowles | 1210 | 0 | $ 1.7488 | ||
| 1210J2500182GCT | Knowles | 1210 | 0 | $ 0.5202 | ||
| 1210Y2500182GCT | Knowles | 1210 | 0 | $ 0.6962 | ||
| 1210Y2500182GFR | Knowles | 1210 | 0 | $ 1.0836 | ||
| 1210J2500182GFR | Knowles | 1210 | 0 | $ 1.0512 | ||
| HC1210CG182G251 | Meritek | 1210 | 0 | $ 0.847 | ||
| 1210N182G251CT | Walsin | 1210 | 0 | $ 0.2671 | ||
| 1210J5000182GCT | Knowles | 1210 | 0 | $ 0.5645 | ||
| 1210J5000182GAR | Knowles | 1210 | 0 | $ 0.7641 | ||
| 1210J5000182GFT | Knowles | 1210 | 0 | $ 0.795 | ||
| 1210J5000182GAT | Knowles | 1210 | 0 | $ 0.8166 | ||
| 1210Y5000182GAT | Knowles | 1210 | 0 | $ 0.8388 | ||
| 1210Y5000182GFT | Knowles | 1210 | 0 | $ 0.8166 | ||
| 1210Y5000182GFR | Knowles | 1210 | 0 | $ 0.7857 | ||
| 1210Y5000182GCT | Knowles | 1210 | 0 | $ 1.7303 | ||
| VJ1210A182GLEAJ32 | VISHAY | 1210 | 0 | $ 2.3369 | ||
| GA1210A182GXEAR31G | VISHAY | 1210 | 0 | $ 0.1239 | ||
| GA1210A182GBEAR31G | VISHAY | 1210 | 0 | $ 0.1587 | ||
| GA1210A182GBEAT31G | VISHAY | 1210 | 0 | $ 0.1587 | ||
| 1210N182G501CT | Walsin | 1210 | 0 | $ 0.3073 |

