Knowles 0603Y1003P60HQT
| Manufacturer | |
| MPN | 0603Y1003P60HQT |
| LCSC Part # | C2408325 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.6pF 100V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y1003P60HQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6607 | $ 0.66 |
| 200+ | $ 0.2563 | $ 51.26 |
| 500+ | $ 0.247 | $ 123.50 |
| 1,000+ | $ 0.2424 | $ 242.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C369C1HAC7867 | KEMET | 0603 | 0 | $ 0.006 | ||
| C0603X369D1HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X369C1HAC7867 | KEMET | 0603 | 0 | $ 0.0108 | ||
| C0603C369C1HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603C369B1HAC7867 | KEMET | 0603 | 0 | $ 0.0119 | ||
| C0603X369D1HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C369B1HACAUTO | KEMET | 0603 | 0 | $ 0.017 | ||
| GCM1885C2A3R6CA16J | muRata | 0603 | 0 | $ 0.0513 | ||
| GCM1885C2A3R6BA16J | muRata | 0603 | 0 | $ 0.0942 | ||
| CC0603BRNPO0BN3R6 | YAGEO | 0603 | 0 | $ 0.0168 |

