VISHAY GA1812A103FXBAR31G
| Manufacturer | |
| MPN | GA1812A103FXBAR31G |
| LCSC Part # | C2407885 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF C0G ±1% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A103FXBAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6699 | $ 0.67 |
| 200+ | $ 0.2594 | $ 51.88 |
| 500+ | $ 0.2501 | $ 125.05 |
| 1,000+ | $ 0.2455 | $ 245.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C103F1GAC7800 | KEMET | 1812 | 0 | $ 3.7449 | ||
| 1812J1000103FCT | Knowles | 1812 | 0 | $ 0.7103 | ||
| 1812Y1000103FCT | Knowles | 1812 | 0 | $ 0.8166 | ||
| 1812Y1000103FCR | Knowles | 1812 | 0 | $ 4.3171 | ||
| 1812Y1000103FFT | Knowles | 1812 | 0 | $ 2.272 | ||
| 1812Y1000103FFR | Knowles | 1812 | 0 | $ 6.424 | ||
| 1812J1000103FFR | Knowles | 1812 | 0 | $ 6.231 | ||
| 1812Y2000103FCT | Knowles | 1812 | 0 | $ 1.1876 | ||
| 1812J2000103FFR | Knowles | 1812 | 0 | $ 7.3902 | ||
| 1812J2000103FFT | Knowles | 1812 | 0 | $ 2.9046 | ||
| 1812Y2000103FFT | Knowles | 1812 | 0 | $ 2.9189 | ||
| 1812Y2000103FFR | Knowles | 1812 | 0 | $ 7.6186 | ||
| 1812J2000103FCT | Knowles | 1812 | 0 | $ 1.048 | ||
| 1812Y2500103FCT | Knowles | 1812 | 0 | $ 1.1876 | ||
| GA1812A103FXBAT31G | VISHAY | 1812 | 0 | $ 0.6838 | ||
| VJ1812A103FXBAT | VISHAY | 1812 | 0 | $ 0.9756 | ||
| GA1812A103FBBAT31G | VISHAY | 1812 | 0 | $ 0.9416 | ||
| GA1812A103FXCAT31G | VISHAY | 1812 | 0 | $ 0.6298 | ||
| GA1812A103FBCAT31G | VISHAY | 1812 | 0 | $ 0.8675 | ||
| 1812N103F101CT | Walsin | 1812 | 0 | $ 0.4341 |

