Knowles 1812Y0250682JCR
| Manufacturer | |
| MPN | 1812Y0250682JCR |
| LCSC Part # | C2407135 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 6.8nF ±5% 25V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0250682JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.69 | $ 0.69 |
| 200+ | $ 0.2671 | $ 53.42 |
| 500+ | $ 0.2578 | $ 128.90 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0250682JDT | Knowles | 1812 | 0 | $ 0.3779 | ||
| 1812J0250682JXR | Knowles | 1812 | 0 | $ 0.6823 | ||
| 1812Y0250682JXR | Knowles | 1812 | 0 | $ 0.723 | ||
| 1812J0250682JCT | Knowles | 1812 | 0 | $ 0.7209 | ||
| 1812Y0250682JCT | Knowles | 1812 | 0 | $ 0.7425 | ||
| 1812J0250682JXT | Knowles | 1812 | 0 | $ 0.2139 | ||
| 1812Y0250682JDR | Knowles | 1812 | 0 | $ 1.0543 | ||
| 1812Y0250682JXT | Knowles | 1812 | 0 | $ 0.2656 | ||
| C1812C682J5GACTU | KEMET | 1812 | 0 | $ 0.3795 | ||
| C1812C682J5HACAUTO | KEMET | 1812 | 0 | $ 0.1032 | ||
| C1812C682J5HAC7800 | KEMET | 1812 | 0 | $ 0.0993 | ||
| C1812X682J5HAC7800 | KEMET | 1812 | 0 | $ 0.1313 | ||
| 1812Y0500682JAT | Knowles | 1812 | 0 | $ 0.4582 | ||
| 1812Y0500682JDT | Knowles | 1812 | 0 | $ 0.3772 | ||
| 1812Y0500682JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0500682JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J0500682JDT | Knowles | 1812 | 0 | $ 0.3779 | ||
| 1812Y0500682JXT | Knowles | 1812 | 0 | $ 0.2601 | ||
| GA1812A682JBAAT31G | VISHAY | 1812 | 0 | $ 0.2198 | ||
| CC1812JKNPO9BN682 | YAGEO | 1812 | 0 | $ 0.3893 |

