huawei group PC0I681ME090Z35CR0
| Manufacturer | huawei groupAsian Brands |
| MPN | PC0I681ME090Z35CR0 |
| LCSC Part # | C240566 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 7.5V TH |
| Datasheet | huawei group PC0I681ME090Z35CR0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1471 | $ 0.74 |
| 50+ | $ 0.1182 | $ 5.91 |
| 150+ | $ 0.1037 | $ 15.56 |
| 750+ | $ 0.0928 | $ 69.60 |
| 2,250+ | $ 0.0842 | $ 189.45 |
| 5,250+ | $ 0.0798 | $ 418.95 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C240566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



