Knowles 0805Y100P600HQT
| Manufacturer | |
| MPN | 0805Y100P600HQT |
| LCSC Part # | C2405607 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 0.6pF 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y100P600HQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 0.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6699 | $ 0.67 |
| 200+ | $ 0.2594 | $ 51.88 |
| 500+ | $ 0.2501 | $ 125.05 |
| 1,000+ | $ 0.2455 | $ 245.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 0.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR08C608A1GAC | KEMET | 0805 | 0 | $ 0.3605 | ||
| CBR08C608C1GAC | KEMET | 0805 | 0 | $ 0.1684 | ||
| CBR08C608B1GAC | KEMET | 0805 | 0 | $ 1.3002 | ||
| 0805Y100P600BQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805Y100P600DQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805J100P600BQT | Knowles | 0805 | 0 | $ 0.4038 | ||
| 0805J100P600DQT | Knowles | 0805 | 0 | $ 0.4038 | ||
| 0805J100P600CQT | Knowles | 0805 | 0 | $ 0.4038 | ||
| 0805J100P600HQT | Knowles | 0805 | 0 | $ 0.6838 | ||
| 0805Y150P600CQT | Knowles | 0805 | 0 | $ 0.3849 |

