Knowles 0805J5005P10BQT
| Manufacturer | |
| MPN | 0805J5005P10BQT |
| LCSC Part # | C2405121 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.1pF 500V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J5005P10BQT |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6675 | $ 0.67 |
| 200+ | $ 0.2585 | $ 51.70 |
| 500+ | $ 0.249 | $ 124.50 |
| 1,000+ | $ 0.2458 | $ 245.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J5005P10HQT | Knowles | 0805 | 0 | $ 2.012 | ||
| 0805Y5005P10HQT | Knowles | 0805 | 0 | $ 1.9708 | ||
| 0805J5005P10DQT | Knowles | 0805 | 0 | $ 0.3569 | ||
| 0805Y5005P10CQT | Knowles | 0805 | 0 | $ 0.3562 | ||
| 0805Y5005P10BQT | Knowles | 0805 | 0 | $ 0.636 | ||
| C0805C519DBGAC7800 | KEMET | 0805 | 0 | $ 0.1938 | ||
| C0805C519KBGAC7800 | KEMET | 0805 | 0 | $ 0.0728 | ||
| QCCT102Q5R1B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3068 |

