Knowles 1812J3K00390KCT
| Manufacturer | |
| MPN | 1812J3K00390KCT |
| LCSC Part # | C2405103 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 39pF NP0 ±10% 3kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J3K00390KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1937 | $ 0.19 |
| 200+ | $ 0.075 | $ 15.00 |
| 500+ | $ 0.0724 | $ 36.20 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J4K00390KCT | Knowles | 1812 | 0 | $ 0.1937 | ||
| 1812J5K00390KCT | Knowles | 1812 | 0 | $ 0.1937 | ||
| 1812J6K00390KCT | Knowles | 1812 | 0 | $ 0.6465 | ||
| 1812J4K00390JCT | Knowles | 1812 | 0 | $ 0.2054 | ||
| 1812J6K00390JCT | Knowles | 1812 | 0 | $ 0.6465 | ||
| 1812J6K00390GCT | Knowles | 1812 | 0 | $ 0.7984 | ||
| 1812J4K00390FCT | Knowles | 1812 | 0 | $ 0.6675 | ||
| 1812Y3K00390KCR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812J3K00390KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y3K00390KCT | Knowles | 1812 | 0 | $ 0.2325 | ||
| GA1812A390KXHAT31G | VISHAY | 1812 | 0 | $ 0.2039 | ||
| GA1812A390KXHAR31G | VISHAY | 1812 | 0 | $ 0.2008 | ||
| GA1812A390KBHAT31G | VISHAY | 1812 | 0 | $ 0.2754 | ||
| GA1812A390KBHAR31G | VISHAY | 1812 | 0 | $ 0.2708 | ||
| VJ1812A390KBHAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| 1812N390K302CT | Walsin | 1812 | 0 | $ 0.0751 | ||
| 1812J4K00390KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y4K00390KCT | Knowles | 1812 | 0 | $ 0.2375 | ||
| 1812Y5K00390KCT | Knowles | 1812 | 0 | $ 0.2325 | ||
| 1812J6K00390KCR | Knowles | 1812 | 0 | $ 0.5946 |

