Knowles 1210Y2500222KFR
| Manufacturer | |
| MPN | 1210Y2500222KFR |
| LCSC Part # | C2404924 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2nF 250V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y2500222KFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6344 | $ 0.63 |
| 200+ | $ 0.2455 | $ 49.10 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500222MDT | Knowles | 1210 | 0 | $ 0.7579 | ||
| 1210J2500222GFT | Knowles | 1210 | 0 | $ 1.9386 | ||
| 1210Y2500222GFT | Knowles | 1210 | 0 | $ 1.9587 | ||
| 1210J2500222FCR | Knowles | 1210 | 0 | $ 2.4634 | ||
| 1210J2500222FCT | Knowles | 1210 | 0 | $ 0.9323 | ||
| 1210Y2500222FCT | Knowles | 1210 | 0 | $ 1.2472 | ||
| 1210Y2500222FFT | Knowles | 1210 | 0 | $ 3.8402 | ||
| 1210J2500222FFT | Knowles | 1210 | 0 | $ 3.726 | ||
| 1210J2500222KXR | Knowles | 1210 | 0 | $ 0.3104 | ||
| 1210Y2500222MXR | Knowles | 1210 | 0 | $ 0.3072 |

