Knowles C06CFR35C-9UN-X1T
| Manufacturer | |
| MPN | C06CFR35C-9UN-X1T |
| LCSC Part # | C2404218 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.35pF NP0 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles C06CFR35C-9UN-X1T |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.35pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.35pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6977 | $ 0.70 |
| 200+ | $ 0.2712 | $ 54.24 |
| 500+ | $ 0.2617 | $ 130.85 |
| 1,000+ | $ 0.2569 | $ 256.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.35pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.35pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C06CFR35B-9ZN-X1T | Knowles | 0603 | 0 | $ 1.0401 | ||
| C06CFR35B-9UN-X1T | Knowles | 0603 | 0 | $ 1.0401 | ||
| C06CFR35C-9ZN-X1T | Knowles | 0603 | 0 | $ 0.8531 |

