Knowles 0603Y1000271FFT
| Manufacturer | |
| MPN | 0603Y1000271FFT |
| LCSC Part # | C2404108 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF ±1% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y1000271FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6344 | $ 0.63 |
| 200+ | $ 0.2455 | $ 49.10 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A271FA16D | muRata | 0603 | 790 | $ 0.0593 | ||
| C0603C271F1HACAUTO | KEMET | 0603 | 0 | $ 0.0241 | ||
| C0603X271F1HACAUTO | KEMET | 0603 | 0 | $ 0.0333 | ||
| C0603X271F1HAC7867 | KEMET | 0603 | 0 | $ 0.0271 | ||
| C0603C271F1GACTU | KEMET | 0603 | 0 | $ 0.3202 | ||
| 0603J1000271FCR | Knowles | 0603 | 0 | $ 0.4019 | ||
| 0603J1000271FCT | Knowles | 0603 | 0 | $ 0.3098 | ||
| 0603Y1000271FCT | Knowles | 0603 | 0 | $ 0.4308 | ||
| 0603Y1000271FCR | Knowles | 0603 | 0 | $ 0.4142 | ||
| 0603J1000271FFT | Knowles | 0603 | 0 | $ 0.6159 | ||
| 0603J1000271FAT | Knowles | 0603 | 0 | $ 0.6326 | ||
| GCM1885C2A271FA16J | muRata | 0603 | 0 | $ 0.0709 | ||
| GCM1885G2A271FA16J | muRata | 0603 | 0 | $ 0.0787 | ||
| GA0603A271FXBAP31G | VISHAY | 0603 | 0 | $ 0.1011 | ||
| GA0603A271FXBAC31G | VISHAY | 0603 | 0 | $ 0.1011 | ||
| VJ0603A271FXBPW1BC | VISHAY | 0603 | 0 | $ 0.1187 | ||
| VJ0603A271FXBCW1BC | VISHAY | 0603 | 0 | $ 0.1295 | ||
| GA0603A271FBBAT31G | VISHAY | 0603 | 0 | $ 0.1293 | ||
| VJ0603A271FXBAC | VISHAY | 0603 | 0 | $ 0.2966 | ||
| VJ0603A271FXBAP | VISHAY | 0603 | 0 | $ 0.2966 |

