Knowles 1812Y0250391KCT
| Manufacturer | |
| MPN | 1812Y0250391KCT |
| LCSC Part # | C2403622 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 390pF ±10% 25V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0250391KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6561 | $ 0.66 |
| 200+ | $ 0.2547 | $ 50.94 |
| 500+ | $ 0.2455 | $ 122.75 |
| 1,000+ | $ 0.2408 | $ 240.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0250391KCR | Knowles | 1812 | 0 | $ 0.5912 | ||
| 1812J0250391KCT | Knowles | 1812 | 0 | $ 0.6437 | ||
| 1812Y0250391KFR | Knowles | 1812 | 0 | $ 0.8768 | ||
| 1812J0500391KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J0500391KCT | Knowles | 1812 | 0 | $ 0.1689 | ||
| 1812Y0500391KCT | Knowles | 1812 | 0 | $ 0.2066 | ||
| 1812Y0500391KAR | Knowles | 1812 | 0 | $ 0.8768 | ||
| 1812Y0500391KFR | Knowles | 1812 | 0 | $ 0.8768 | ||
| 1812J0500391KFR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812J0500391KAT | Knowles | 1812 | 0 | $ 0.8999 | ||
| 1812Y0500391KAT | Knowles | 1812 | 0 | $ 0.2918 | ||
| GA1812A391KXAAR31G | VISHAY | 1812 | 0 | $ 0.1573 | ||
| GA1812A391KXAAT31G | VISHAY | 1812 | 0 | $ 0.1602 | ||
| GA1812A391KBAAR31G | VISHAY | 1812 | 0 | $ 0.2094 | ||
| GA1812A391KBAAT31G | VISHAY | 1812 | 0 | $ 0.2125 | ||
| VJ1812Y391KBAAT4X | VISHAY | 1812 | 0 | $ 0.4296 | ||
| VJ1812A391KBAAT4X | VISHAY | 1812 | 0 | $ 2.0866 | ||
| 1812J0630391KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J0630391KCT | Knowles | 1812 | 0 | $ 0.1689 | ||
| 1812Y0630391KCT | Knowles | 1812 | 0 | $ 0.2066 |

