Knowles 1210Y1K00103JDT
| Manufacturer | |
| MPN | 1210Y1K00103JDT |
| LCSC Part # | C2403160 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y1K00103JDT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6406 | $ 0.64 |
| 200+ | $ 0.2486 | $ 49.72 |
| 500+ | $ 0.2393 | $ 119.65 |
| 1,000+ | $ 0.2362 | $ 236.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV32N103J102EGG | PSA | 1210 | 7,965 | $ 0.3822 | ||
| GRM32QR73A103KW01L | muRata | 1210 | 7,600 | $ 0.4911 | ||
| C1210X103K102T | IHHEC | 1210 | 6,210 | $0.1252 $0.1264 | ||
| FV32X103K102EEG | PSA | 1210 | 5,305 | $ 0.1056 | ||
| 1210B103K102NT | FH | 1210 | 2,218 | $ 0.1344 | ||
| C1210C103KDRACTU | KEMET | 1210 | 1,475 | $ 0.3758 | ||
| 1210AC103KAT2A | Kyocera AVX | 1210 | 460 | $ 0.1178 | ||
| CC1210KKX7RCBB103 | YAGEO | 1210 | 135 | $ 0.2484 | ||
| VBDF102W103K1GV001E | Johanson Dielectrics | 1210 | 45 | $ 0.0934 | ||
| 1210B103K102CT | Walsin | 1210 | 0 | $ 0.0709 |

