Knowles 1210Y2K00151GCR
| Manufacturer | |
| MPN | 1210Y2K00151GCR |
| LCSC Part # | C2403000 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 150pF ±2% 2kV 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y2K00151GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6113 | $ 0.61 |
| 200+ | $ 0.2378 | $ 47.56 |
| 500+ | $ 0.2285 | $ 114.25 |
| 1,000+ | $ 0.2254 | $ 225.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV32N151J202EEG | PSA | 1210 | 1,525 | $ 0.2008 | ||
| 1210N151J202CT | Walsin | 1210 | 1,470 | $ 0.1647 | ||
| 1210J2K00151GCR | Knowles | 1210 | 0 | $ 0.6036 | ||
| 1210J2K00151GCT | Knowles | 1210 | 0 | $ 0.6391 | ||
| 1210Y2K00151GCT | Knowles | 1210 | 0 | $ 0.6533 | ||
| 1210N151G202CT | Walsin | 1210 | 0 | $ 0.3086 | ||
| 1210Y2K00151FCR | Knowles | 1210 | 0 | $ 1.9502 | ||
| 1210J2K00151FCR | Knowles | 1210 | 0 | $ 1.8553 | ||
| 1210J2K00151FCT | Knowles | 1210 | 0 | $ 1.0435 | ||
| 1210Y2K00151FCT | Knowles | 1210 | 0 | $ 1.2455 |

