Knowles 1812J6300182JCT
| Manufacturer | |
| MPN | 1812J6300182JCT |
| LCSC Part # | C2402927 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.8nF NP0 ±5% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J6300182JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.196 | $ 0.20 |
| 200+ | $ 0.0759 | $ 15.18 |
| 500+ | $ 0.0732 | $ 36.60 |
| 1,000+ | $ 0.0719 | $ 71.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K00182JCT | Knowles | 1812 | 0 | $ 0.2223 | ||
| 1812J1K20182JCT | Knowles | 1812 | 0 | $ 0.2805 | ||
| 1812J6300182GCT | Knowles | 1812 | 0 | $ 0.3098 | ||
| 1812J1K00182GCT | Knowles | 1812 | 0 | $ 0.3513 | ||
| 1812J6300182KCT | Knowles | 1812 | 0 | $ 0.1848 | ||
| 1812J1K20182KCT | Knowles | 1812 | 0 | $ 0.2646 | ||
| 1812J6300182JCR | Knowles | 1812 | 0 | $ 0.639 | ||
| 1812Y6300182JXR | Knowles | 1812 | 0 | $ 0.6295 | ||
| 1812J6300182JXR | Knowles | 1812 | 0 | $ 0.6159 | ||
| 1812Y6300182JCR | Knowles | 1812 | 0 | $ 0.6406 | ||
| 1812Y6300182JCT | Knowles | 1812 | 0 | $ 0.2359 | ||
| 1812Y6300182JXT | Knowles | 1812 | 0 | $ 0.2464 | ||
| 1812Y6300182JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812J6300182JAT | Knowles | 1812 | 0 | $ 1.0093 | ||
| GA1812A182JXLAR31G | VISHAY | 1812 | 0 | $ 0.146 | ||
| GA1812A182JXLAT31G | VISHAY | 1812 | 0 | $ 0.1447 | ||
| GA1812A182JBLAR31G | VISHAY | 1812 | 0 | $ 0.1898 | ||
| GA1812A182JBLAT31G | VISHAY | 1812 | 0 | $ 0.1926 | ||
| VJ1812Y182JBLAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812A182JBLAT4X | VISHAY | 1812 | 0 | $ 0.5407 |

