Knowles 1808J1K08P20DFT
| Manufacturer | |
| MPN | 1808J1K08P20DFT |
| LCSC Part # | C2402656 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 8.2pF 1kV 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J1K08P20DFT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3326 | $ 0.33 |
| 200+ | $ 0.1288 | $ 25.76 |
| 500+ | $ 0.1242 | $ 62.10 |
| 1,500+ | $ 0.122 | $ 183.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y1K08P20BFR | Knowles | 1808 | 0 | $ 1.8013 | ||
| 1808Y1K08P20BFT | Knowles | 1808 | 0 | $ 0.871 | ||
| 1808J1K08P20DCT | Knowles | 1808 | 0 | $ 0.4556 | ||
| 1808Y1K08P20DCR | Knowles | 1808 | 0 | $ 0.4275 | ||
| 1808Y1K08P20CCR | Knowles | 1808 | 0 | $ 0.4724 | ||
| 1808J1K08P20CCT | Knowles | 1808 | 0 | $ 0.5185 | ||
| 1808Y1K08P20CCT | Knowles | 1808 | 0 | $ 0.5187 | ||
| 1808Y1K08P20DFT | Knowles | 1808 | 0 | $ 0.3339 | ||
| 1808Y1K08P20CFR | Knowles | 1808 | 0 | $ 0.6931 | ||
| 1808Y1K08P20DFR | Knowles | 1808 | 0 | $ 0.6298 |

