Knowles 1812J0100473MXT
| Manufacturer | |
| MPN | 1812J0100473MXT |
| LCSC Part # | C2401985 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 47nF 10V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0100473MXT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6437 | $ 0.64 |
| 200+ | $ 0.2501 | $ 50.02 |
| 500+ | $ 0.2408 | $ 120.40 |
| 1,000+ | $ 0.2362 | $ 236.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1812Y0100473KCT | Knowles | Similar | 1812 | 0 | $ 0.853 | ||
| 1812J0100473JCT | Knowles | Similar | 1812 | 0 | $ 0.9053 | ||
| 1812J0100473GCT | Knowles | Similar | 1812 | 0 | $ 1.5031 | ||
| 1812Y0100473GCT | Knowles | Similar | 1812 | 0 | $ 1.5015 | ||
| 1812Y0100473GCR | Knowles | Similar | 1812 | 0 | $ 3.0679 |

