Knowles 1812Y0630183KXT
| Manufacturer | |
| MPN | 1812Y0630183KXT |
| LCSC Part # | C2401226 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18nF X7R ±10% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y0630183KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2086 | $ 0.21 |
| 200+ | $ 0.0808 | $ 16.16 |
| 500+ | $ 0.0779 | $ 38.95 |
| 1,000+ | $ 0.0765 | $ 76.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0630183KET | Knowles | 1812 | 0 | $ 0.3385 | ||
| 1812J0630183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| 1812Y1000183KET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812Y1000183KXT | Knowles | 1812 | 0 | $ 0.2086 | ||
| 1812J1000183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| 1812Y2000183KXT | Knowles | 1812 | 0 | $ 0.2086 | ||
| 1812J2000183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| 1812Y2000183KET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812Y2500183KXT | Knowles | 1812 | 0 | $ 0.2086 | ||
| 1812J2500183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| VJ1812Y183KBBAT4X | VISHAY | 1812 | 0 | $ 0.3843 | ||
| GA1812Y183KXCAR31G | VISHAY | 1812 | 0 | $ 0.1391 | ||
| GA1812Y183KXCAT31G | VISHAY | 1812 | 0 | $ 0.1417 | ||
| GA1812Y183KBCAT31G | VISHAY | 1812 | 0 | $ 0.1889 | ||
| GA1812Y183KBCAR31G | VISHAY | 1812 | 0 | $ 0.1912 | ||
| VJ1812Y183KBCAT4X | VISHAY | 1812 | 0 | $ 1.999 | ||
| VJ1812Y183KBPAT4X | VISHAY | 1812 | 0 | $ 0.3843 | ||
| 1812B183K101CT | Walsin | 1812 | 0 | $ 0.0801 | ||
| 1812B183K251CT | Walsin | 1812 | 0 | $ 0.0849 | ||
| GA1812Y183KXEAR31G | VISHAY | 1812 | 0 | $ 0.1242 |

