LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUM320N0WBRZ-RL7

Manufacturer
MPN
ADUM320N0WBRZ-RL7
LCSC Part #
C24010910
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Digital Isolators RoHS
DatasheetADI ADUM320N0WBRZ-RL7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Number of Forward Channels2
Number of Reverse Channels0

Introduction

AI Translation

The ADuM320N/ADuM321N1 are dual-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps. The maximum propagation delay is 10 ns with a pulse width distortion of less than 3 ns at 5V operation. Channel matching is hard at 3.0 ns maximum. The ADuM320N/ADuM321N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 5.7kV RMS and 3.0kV RMS. The devices operate with the supply voltage on either side ranging from 2.25V to 5.5V providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied.

Features

AI Translation
  • High common-mode transient immunity: 180kV/μs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay
  • 6.2 ns typical (10 ns maximum) for 5V operation
  • Low dynamic power consumption, < 1.65mA/ch at 1 Mbps
  • 2.25V to 5.5V level translation
  • 150 Mbps maximum guaranteed data rate
  • High temperature operation: 125°C
  • Safety and regulatory approvals
  • R - 8 (8 - Lead SOIC_N): UL 1577, V1SO = 3000 Vrms for 1 minute
  • IEC / EN / CSA 62368 - 1
  • IEC / CSA 61010 - 1
  • CQC GB4943.1 (pending)
  • DIN EN IEC 60747 - 17 (VDE 0884 - 17) (pending)
  • V1ORM = 636Vpeak
  • RI - 8 - 1 (8 - Lead SOIC_IC): UL 1577, V1SO = 5700 Vrms for 1 minute
  • IEC / EN / CSA 62368 - 1
  • IEC / CSA 61010 - 1
  • CQC GB4943.1 (pending)
  • DIN EN IEC 60747 - 17 (VDE 0884 - 17)(pending)
  • V1ORM = 1173Vpeak
  • ±8kV IEC 61000 - 4 - 2 ESD protection across isolation barrier
  • ±4kV HBM ESD protection on input/output pins
  • Fail - safe high (N1) or low (N0) options
  • SOIC_N Backward compatibility with ADuM1200/ADuM1201/ADuM1210/ADuM1211
  • ADuM3200/ADuM3201/ADuM3210/ADuM3211
  • ADuM120N/ADuM121IN
  • AEC - Q100 qualified for automotive applications
  • Operating temperature range: - 40°C to +125°C

Applications

AI Translation
  • Inverters
  • Power supplies
  • Industrial field bus isolation
  • PWM controller signal isolation
  • General - purpose multichannel isolation