Knowles 1206Y6302P70BCR
| Manufacturer | |
| MPN | 1206Y6302P70BCR |
| LCSC Part # | C2400689 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7pF 630V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y6302P70BCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6067 | $ 0.61 |
| 200+ | $ 0.2347 | $ 46.94 |
| 500+ | $ 0.227 | $ 113.50 |
| 1,000+ | $ 0.2223 | $ 222.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y6302P70DCR | Knowles | 1206 | 0 | $ 0.1714 | ||
| 1206J6302P70DCR | Knowles | 1206 | 0 | $ 0.1653 | ||
| 1206J6302P70DCT | Knowles | 1206 | 0 | $ 0.1788 | ||
| 1206Y6302P70DAT | Knowles | 1206 | 0 | $ 0.267 | ||
| 1206J6302P70CCR | Knowles | 1206 | 0 | $ 0.2819 | ||
| 1206Y6302P70CCR | Knowles | 1206 | 0 | $ 0.2904 | ||
| 1206Y6302P70CCT | Knowles | 1206 | 0 | $ 0.3045 | ||
| VJ1206A2R7DLLAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| GA1206A2R7DBLBT31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| GA1206A2R7CXLBC31G | VISHAY | 1206 | 0 | $ 0.0889 |

