Knowles 1206J2500152GFT
| Manufacturer | |
| MPN | 1206J2500152GFT |
| LCSC Part # | C2400668 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF ±2% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J2500152GFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6707 | $ 0.67 |
| 200+ | $ 0.2601 | $ 52.02 |
| 500+ | $ 0.2506 | $ 125.30 |
| 1,000+ | $ 0.2474 | $ 247.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X152GAGEC | KEMET | 1206 | 0 | $ 0.4544 | ||
| C1206C152GAGEC7210 | KEMET | 1206 | 0 | $ 0.0575 | ||
| C1206C152GAGEC7800 | KEMET | 1206 | 0 | $ 0.0608 | ||
| C1206C152GAGECAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206X152GAGEC7210 | KEMET | 1206 | 0 | $ 0.2711 | ||
| C1206X152GAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.2846 | ||
| C1206X152GAGEC7800 | KEMET | 1206 | 0 | $ 0.289 | ||
| C1206X152GAGECAUTO | KEMET | 1206 | 0 | $ 0.3786 | ||
| C1206C152GAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0808 | ||
| 1206J2500152GCR | Knowles | 1206 | 0 | $ 0.4268 | ||
| 1206J2500152GCT | Knowles | 1206 | 0 | $ 0.4519 | ||
| 1206Y2500152GCR | Knowles | 1206 | 0 | $ 0.44 | ||
| 1206Y2500152GCT | Knowles | 1206 | 0 | $ 0.4081 | ||
| 1206J2500152GFR | Knowles | 1206 | 0 | $ 0.6283 | ||
| 1206Y2500152GFR | Knowles | 1206 | 0 | $ 0.6659 | ||
| HC1206CG152G251 | Meritek | 1206 | 0 | $ 0.3391 | ||
| 1206N152G251CT | Walsin | 1206 | 0 | $ 0.1391 | ||
| 1206J5000152GCR | Knowles | 1206 | 0 | $ 0.3877 | ||
| 1206Y5000152GCT | Knowles | 1206 | 0 | $ 0.4337 | ||
| 1206J5000152GFR | Knowles | 1206 | 0 | $ 0.582 |

