Knowles 1206Y0630680FCT
| Manufacturer | |
| MPN | 1206Y0630680FCT |
| LCSC Part # | C2400308 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68pF NP0 ±1% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y0630680FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6279 | $ 0.63 |
| 200+ | $ 0.2426 | $ 48.52 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2299 | $ 229.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO0BN680 | YAGEO | 1206 | 1,300 | $ 0.0256 | ||
| AC1206JRNPO0BN680 | YAGEO | 1206 | 440 | $0.0231 $0.0275 | ||
| 1206J0630680FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206J1000680FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206J2000680FCT | Knowles | 1206 | 0 | $ 0.6422 | ||
| 1206Y2000680FCT | Knowles | 1206 | 0 | $ 0.6374 | ||
| 1206Y2500680FCT | Knowles | 1206 | 0 | $ 0.6374 | ||
| CC1206FRNPO0BN680 | YAGEO | 1206 | 0 | $ 0.1186 | ||
| 1206J5000680FCT | Knowles | 1206 | 0 | $ 0.5883 | ||
| 1206Y5000680FCT | Knowles | 1206 | 0 | $ 0.6073 | ||
| 1206Y6300680FCT | Knowles | 1206 | 0 | $ 0.6184 | ||
| 1206J1K00680FCT | Knowles | 1206 | 0 | $ 0.6897 | ||
| 1206Y1K20680FCT | Knowles | 1206 | 0 | $ 0.6612 | ||
| 1206J1K20680FCT | Knowles | 1206 | 0 | $ 0.6422 | ||
| 1206J1K50680FCT | Knowles | 1206 | 0 | $ 0.6422 | ||
| 1206Y1K50680FCT | Knowles | 1206 | 0 | $ 0.6612 | ||
| 1206Y2K00680FCT | Knowles | 1206 | 0 | $ 0.8546 | ||
| 1206J0630680KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206J0630680JCT | Knowles | 1206 | 0 | $ 0.1876 | ||
| 1206Y0630680GCT | Knowles | 1206 | 0 | $ 0.3192 |

