LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM 1SR154-400TE25

Manufacturer
MPN
1SR154-400TE25
LCSC Part #
C24002
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE STANDARD 400V 1A SMA(DO-214AC)
DatasheetROHM 1SR154-400TE25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)10uA@400V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Features

AI Translation
  • Small power mold type (PMDS)
  • High reliability

Applications

AI Translation
  • General Rectification