Knowles 1812J0500153KXT
| Manufacturer | |
| MPN | 1812J0500153KXT |
| LCSC Part # | C2400092 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15nF X7R ±10% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J0500153KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1675 | $ 0.17 |
| 200+ | $ 0.0648 | $ 12.96 |
| 500+ | $ 0.0626 | $ 31.30 |
| 1,000+ | $ 0.0614 | $ 61.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C153K5RACTU | KEMET | 1812 | 0 | $ 0.1896 | ||
| C1812C153K5RAC7800 | KEMET | 1812 | 0 | $ 0.2233 | ||
| C1812C153K1RAC7800 | KEMET | 1812 | 0 | $ 0.2052 | ||
| C1812C153K2RACTU | KEMET | 1812 | 0 | $ 0.1998 | ||
| 1812Y0500153KXT | Knowles | 1812 | 0 | $ 0.1936 | ||
| 1812Y0500153KET | Knowles | 1812 | 0 | $ 0.3385 | ||
| 1812J0630153KXT | Knowles | 1812 | 0 | $ 0.1675 | ||
| 1812Y0630153KXT | Knowles | 1812 | 0 | $ 0.1936 | ||
| 1812Y0630153KET | Knowles | 1812 | 0 | $ 0.3457 | ||
| 1812J1000153KXT | Knowles | 1812 | 0 | $ 0.1675 | ||
| 1812Y1000153KXT | Knowles | 1812 | 0 | $ 0.1936 | ||
| 1812Y1000153KET | Knowles | 1812 | 0 | $ 0.4192 | ||
| VJ1812Y153KBAAT4X | VISHAY | 1812 | 0 | $ 0.5074 | ||
| VJ1812Y153KBBAT4X | VISHAY | 1812 | 0 | $ 0.5074 | ||
| GA1812Y153KXCAR31G | VISHAY | 1812 | 0 | $ 0.1391 | ||
| GA1812Y153KXCAT31G | VISHAY | 1812 | 0 | $ 0.1417 | ||
| GA1812Y153KBCAR31G | VISHAY | 1812 | 0 | $ 0.1912 | ||
| VJ1812Y153KBCAT4X | VISHAY | 1812 | 0 | $ 0.5074 | ||
| 1812B153K500CT | Walsin | 1812 | 0 | $ 0.0565 | ||
| 1812B153K101CT | Walsin | 1812 | 0 | $ 0.0565 |

