Knowles 1210J2000274KXT
| Manufacturer | |
| MPN | 1210J2000274KXT |
| LCSC Part # | C2399699 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 270nF X7R ±10% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J2000274KXT |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3765 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.1381 | $ 138.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C274KARACAUTO | KEMET | 1210 | 0 | $ 1.3337 | ||
| 1210Y2000274KXT | Knowles | 1210 | 0 | $ 0.4372 | ||
| 1210J2500274KXT | Knowles | 1210 | 0 | $ 0.3765 | ||
| 1210Y2500274KXT | Knowles | 1210 | 0 | $ 0.4372 | ||
| 1210B274K201CT | Walsin | 1210 | 0 | $ 0.084 | ||
| 1210B274K251CT | Walsin | 1210 | 0 | $ 0.084 | ||
| 1210J2000274JXT | Knowles | 1210 | 0 | $ 0.4863 | ||
| 1210Y2000274JXT | Knowles | 1210 | 0 | $ 1.3275 | ||
| 1210Y2500274JXT | Knowles | 1210 | 0 | $ 0.5727 | ||
| 1210J2500274JXT | Knowles | 1210 | 0 | $ 0.4849 | ||
| 1210J2000274MXT | Knowles | 1210 | 0 | $ 0.375 | ||
| 1210Y2000274MXT | Knowles | 1210 | 0 | $ 0.4324 | ||
| 1210Y2500274MXT | Knowles | 1210 | 0 | $ 0.4324 | ||
| 1210J2500274MXT | Knowles | 1210 | 0 | $ 0.375 | ||
| 1210J2000274KXR | Knowles | 1210 | 0 | $ 0.6144 | ||
| 1210Y2500274KXR | Knowles | 1210 | 0 | $ 0.6501 |

