Knowles 1206Y2506P80CQT
| Manufacturer | |
| MPN | 1206Y2506P80CQT |
| LCSC Part # | C2399108 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8pF 250V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y2506P80CQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.636 | $ 0.64 |
| 200+ | $ 0.247 | $ 49.40 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y2506P80HQT | Knowles | 1206 | 0 | $ 3.584 | ||
| 1206J2506P80DCR | Knowles | 1206 | 0 | $ 0.1588 | ||
| 1206Y2506P80DCR | Knowles | 1206 | 0 | $ 0.1594 | ||
| 1206J2506P80DCT | Knowles | 1206 | 0 | $ 0.1733 | ||
| 1206Y2506P80DCT | Knowles | 1206 | 0 | $ 0.1787 | ||
| 1206J2506P80DFR | Knowles | 1206 | 0 | $ 0.2243 | ||
| 1206J2506P80DFT | Knowles | 1206 | 0 | $ 0.2361 | ||
| 1206Y2506P80DFR | Knowles | 1206 | 0 | $ 0.2266 | ||
| 1206Y2506P80DFT | Knowles | 1206 | 0 | $ 0.2391 | ||
| 1206J2506P80CCT | Knowles | 1206 | 0 | $ 0.2451 |

