VISHAY GA1812A820FXCAT31G
| Manufacturer | |
| MPN | GA1812A820FXCAT31G |
| LCSC Part # | C2398900 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82pF C0G ±1% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A820FXCAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6144 | $ 0.61 |
| 200+ | $ 0.2378 | $ 47.56 |
| 500+ | $ 0.23 | $ 115.00 |
| 1,000+ | $ 0.2254 | $ 225.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2000820FFT | Knowles | 1812 | 0 | $ 3.2455 | ||
| 1812Y2000820FFR | Knowles | 1812 | 0 | $ 5.217 | ||
| 1812Y2000820FCT | Knowles | 1812 | 0 | $ 0.7611 | ||
| 1812Y2000820FCR | Knowles | 1812 | 0 | $ 3.5068 | ||
| 1812J2000820FCT | Knowles | 1812 | 0 | $ 0.6279 | ||
| 1812JA250820FCRSY2 | Knowles | 1812 | 0 | $ 4.5903 | ||
| 1812JA250820FCRPY2 | Knowles | 1812 | 0 | $ 4.6922 | ||
| 1812JA250820FCTSY2 | Knowles | 1812 | 0 | $ 1.9026 | ||
| 1812YA250820FCRSY2 | Knowles | 1812 | 0 | $ 4.9206 | ||
| 1812YA250820FCTPY2 | Knowles | 1812 | 0 | $ 1.9089 | ||
| 1812J2500820FFT | Knowles | 1812 | 0 | $ 3.2391 | ||
| 1812J2500820FFR | Knowles | 1812 | 0 | $ 5.0611 | ||
| 1812YA250820FCRPY2 | Knowles | 1812 | 0 | $ 5.0302 | ||
| 1812Y2500820FCR | Knowles | 1812 | 0 | $ 3.5068 | ||
| 1812Y2500820FCT | Knowles | 1812 | 0 | $ 0.7611 | ||
| 1812Y5000820FCT | Knowles | 1812 | 0 | $ 0.7611 | ||
| 1812J5000820FFR | Knowles | 1812 | 0 | $ 4.6258 | ||
| GA1812A820FXCAR31G | VISHAY | 1812 | 0 | $ 0.602 | ||
| GA1812A820FBCAR31G | VISHAY | 1812 | 0 | $ 0.8305 | ||
| GA1812A820FBCAT31G | VISHAY | 1812 | 0 | $ 0.8475 |

