Knowles 1210Y6300122GCR
| Manufacturer | |
| MPN | 1210Y6300122GCR |
| LCSC Part # | C2398766 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF ±2% 630V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y6300122GCR |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6152 | $ 0.62 |
| 200+ | $ 0.2379 | $ 47.58 |
| 500+ | $ 0.2299 | $ 114.95 |
| 1,000+ | $ 0.2268 | $ 226.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J6300122GCT | Knowles | 1210 | 0 | $ 0.5418 | ||
| 1210Y6300122GCT | Knowles | 1210 | 0 | $ 0.6221 | ||
| 1210J6300122GCR | Knowles | 1210 | 0 | $ 0.5928 | ||
| 1210J6300122GAT | Knowles | 1210 | 0 | $ 0.9307 | ||
| 1210Y6300122GAT | Knowles | 1210 | 0 | $ 2.5182 | ||
| VJ1210A122GLLAJ32 | VISHAY | 1210 | 0 | $ 2.9234 | ||
| GA1210A122GXLAR31G | VISHAY | 1210 | 0 | $ 0.1239 | ||
| GA1210A122GXLAT31G | VISHAY | 1210 | 0 | $ 0.1239 | ||
| GA1210A122GBLAT31G | VISHAY | 1210 | 0 | $ 0.1587 | ||
| GA1210A122GBLAR31G | VISHAY | 1210 | 0 | $ 0.1587 | ||
| 1210J1K00122GCR | Knowles | 1210 | 0 | $ 0.7348 | ||
| 1210J1K00122GCT | Knowles | 1210 | 0 | $ 0.6051 | ||
| 1210Y1K00122GCT | Knowles | 1210 | 0 | $ 0.7224 | ||
| 1210Y1K00122GCR | Knowles | 1210 | 0 | $ 0.7564 |

