ROHM BD6971FV-E2
| Manufacturer | |
| MPN | BD6971FV-E2 |
| LCSC Part # | C239873 |
| Packaging | SSOP-14-B |
| Customer # | |
| Key Attributes | 3.5V~17V SSOP-14-B Motor Drivers, Controllers RoHS |
| Datasheet | ROHM BD6971FV-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-B | |
| Drive Type | Single Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~17V | |
| Interface | PWM | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | - | |
| Number of Half Bridges | 2 | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-B | |
| Drive Type | Single Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~17V |
| Type | Description | |
|---|---|---|
| Interface | PWM | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | - | |
| Number of Half Bridges | 2 | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD6971FV is a 1chip driver that composes H-bridge of power DMOS FET. It is possible to correspond to a small motor by starting from 3.5V and installing in the SSOP small package.
Features
AI Translation
- SSOP small package
- Driver including power DMOS FET
- Speed controllable by DC / direct PWM input
- PWM soft switching
- Quick start
- Current limit
- Lock protection and automatic restart
- Rotation speed pulse signal (FG) output
Applications
AI Translation
- Fan motors for general consumer equipment of desktop PC, and Proje
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1347 | $ 1.13 |
| 10+ | $ 1.1069 | $ 11.07 |
| 30+ | $ 1.0873 | $ 32.62 |
| 100+ | $ 1.0677 | $ 106.77 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-B | |
| Drive Type | Single Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~17V | |
| Interface | PWM | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | - | |
| Number of Half Bridges | 2 | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-B | |
| Drive Type | Single Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~17V |
| Type | Description | |
|---|---|---|
| Interface | PWM | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | - | |
| Number of Half Bridges | 2 | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD6971FV is a 1chip driver that composes H-bridge of power DMOS FET. It is possible to correspond to a small motor by starting from 3.5V and installing in the SSOP small package.
Features
AI Translation
- SSOP small package
- Driver including power DMOS FET
- Speed controllable by DC / direct PWM input
- PWM soft switching
- Quick start
- Current limit
- Lock protection and automatic restart
- Rotation speed pulse signal (FG) output
Applications
AI Translation
- Fan motors for general consumer equipment of desktop PC, and Proje
C239873 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



