LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD6964FVM-TR

Manufacturer
MPN
BD6964FVM-TR
LCSC Part #
C239849
Packaging
MSOP-8
Customer #
Key Attributes
3.3V~14V MSOP-8 Motor Drivers, Controllers RoHS
DatasheetROHM BD6964FVM-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerROHM
PackagingMSOP-8
Drive TypeSingle Phase
FeaturesSoft switching;Motor stall protection
Voltage - Supply3.3V~14V
Technology-
Interface-
Operating Temperature-40℃~+105℃
Supply Current (Iq)-
Output Current-
Peak Current-
Number of Half Bridges-
RDS(on)-

Introduction

AI Translation

BD6964FVM can drive FAN motor silently by BTL soft switching, and it can control rotational speed by PWM signal.

Features

AI Translation
  • Compact package (MSOP8)
  • BTL soft switching drive
  • PWM speed control
  • Quick start function
  • Lock protection and auto restart (without external capacitor)
  • Lock alarm signal (AL) output

Applications

AI Translation
  • PC
  • PC peripheral component (Power supply, VGA card, case FAN etc.)
  • BD player
  • Projector