Knowles 1210Y0250822KFR
| Manufacturer | |
| MPN | 1210Y0250822KFR |
| LCSC Part # | C2398319 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF ±10% 25V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y0250822KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6136 | $ 0.61 |
| 200+ | $ 0.2379 | $ 47.58 |
| 500+ | $ 0.2299 | $ 114.95 |
| 1,000+ | $ 0.2252 | $ 225.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C822K3HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C822K3HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X822K3HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X822K3HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| 1210Y0250822KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210J0250822KXT | Knowles | 1210 | 0 | $ 0.229 | ||
| 1210Y0250822KXT | Knowles | 1210 | 0 | $ 0.27 | ||
| 1210J0250822KCR | Knowles | 1210 | 0 | $ 0.3933 | ||
| 1210Y0250822KCT | Knowles | 1210 | 0 | $ 0.4292 | ||
| 1210Y0250822KCR | Knowles | 1210 | 0 | $ 0.4053 | ||
| 1210J0250822KDR | Knowles | 1210 | 0 | $ 0.44 | ||
| 1210J0250822KCT | Knowles | 1210 | 0 | $ 0.406 | ||
| 1210J0250822KDT | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210Y0250822KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y0250822KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210J0250822KFT | Knowles | 1210 | 0 | $ 0.6252 | ||
| 1210Y0250822KFT | Knowles | 1210 | 0 | $ 0.6206 | ||
| C1210C822K5HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C822K5HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| VJ1210A822KLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 |

