Knowles 1812Y0160224MXR
| Manufacturer | |
| MPN | 1812Y0160224MXR |
| LCSC Part # | C2398193 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220nF ±20% 16V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0160224MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6358 | $ 0.64 |
| 200+ | $ 0.2458 | $ 49.16 |
| 500+ | $ 0.2379 | $ 118.95 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C224M4JACAUTO | KEMET | 1812 | 0 | $ 0.2788 | ||
| C1812X224M4JAC7800 | KEMET | 1812 | 0 | $ 0.3105 | ||
| C1812X224M4JACAUTO | KEMET | 1812 | 0 | $ 0.3807 | ||
| 1812J0160224MXR | Knowles | 1812 | 0 | $ 0.6406 | ||
| 1812Y0160224MXT | Knowles | 1812 | 0 | $ 0.2306 | ||
| 1812J0160224MXT | Knowles | 1812 | 0 | $ 0.1929 | ||
| C1812C224M3JACAUTO | KEMET | 1812 | 0 | $ 0.279 | ||
| C1812X224M3JACAUTO | KEMET | 1812 | 0 | $ 0.3036 | ||
| C1812X224M3JAC7800 | KEMET | 1812 | 0 | $ 0.4167 | ||
| 1812J0250224MXR | Knowles | 1812 | 0 | $ 0.6406 | ||
| 1812Y0250224MXT | Knowles | 1812 | 0 | $ 0.2306 | ||
| 1812J0250224MXT | Knowles | 1812 | 0 | $ 0.1929 | ||
| 1812Y0250224MDT | Knowles | 1812 | 0 | $ 0.5883 | ||
| C1812C224M5RACTU | KEMET | 1812 | 0 | $ 0.2373 | ||
| C1812C224M5UACTU | KEMET | 1812 | 0 | $ 0.2391 | ||
| VJ1812Y224MXAAR | VISHAY | 1812 | 0 | $ 0.1944 | ||
| GA1812Y224MXAAR31G | VISHAY | 1812 | 0 | $ 0.1761 | ||
| VJ1812Y224MXAAT | VISHAY | 1812 | 0 | $ 0.1973 | ||
| GA1812Y224MBAAR31G | VISHAY | 1812 | 0 | $ 0.2443 | ||
| CC1812MKX7R9BB224 | YAGEO | 1812 | 0 | $ 0.163 |

