Knowles 1206J2000101FCT
| Manufacturer | |
| MPN | 1206J2000101FCT |
| LCSC Part # | C2396997 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF NP0 ±1% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J2000101FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6422 | $ 0.64 |
| 200+ | $ 0.249 | $ 49.80 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2363 | $ 236.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPOABN101 | YAGEO | 1206 | 12,380 | $ 0.0892 | ||
| CC1206GRNPOABN101 | YAGEO | 1206 | 6,910 | $ 0.0696 | ||
| 1206J2500101FCT | Knowles | 1206 | 0 | $ 0.6422 | ||
| 1206J5000101FCT | Knowles | 1206 | 0 | $ 0.6184 | ||
| 1206Y5000101FCT | Knowles | 1206 | 0 | $ 0.6152 | ||
| 1206J6300101FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206Y6300101FCT | Knowles | 1206 | 0 | $ 0.6231 | ||
| 1206J1K00101FCT | Knowles | 1206 | 0 | $ 0.7224 | ||
| 1206Y1K00101FCT | Knowles | 1206 | 0 | $ 0.7658 | ||
| 1206J1K20101FCT | Knowles | 1206 | 0 | $ 0.6406 | ||
| CC1206FRNPOABN101 | YAGEO | 1206 | 0 | $ 0.1242 | ||
| CC1206FRNPOBBN101 | YAGEO | 1206 | 0 | $ 0.1242 | ||
| 1206Y1K50101FCT | Knowles | 1206 | 0 | $ 0.7456 | ||
| 1206J2K00101FCT | Knowles | 1206 | 0 | $ 0.707 | ||
| 1206Y2K00101FCT | Knowles | 1206 | 0 | $ 0.8546 | ||
| 1206J2000101KCT | Knowles | 1206 | 0 | $ 0.1801 | ||
| 1206J2000101JCT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y2000101JCT | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206Y2000101KCT | Knowles | 1206 | 0 | $ 0.1813 | ||
| KGM31BCG2D101JT | Kyocera AVX | 1206 | 0 | $ 0.0929 |

