VISHAY VJ0805D241GLPAT
| Manufacturer | |
| MPN | VJ0805D241GLPAT |
| LCSC Part # | C2396406 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 240pF C0G ±2% 250V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D241GLPAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5943 | $ 0.59 |
| 200+ | $ 0.23 | $ 46.00 |
| 500+ | $ 0.2223 | $ 111.15 |
| 1,000+ | $ 0.2177 | $ 217.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D241GXPAJ | VISHAY | 0805 | 0 | $ 0.2247 | ||
| VJ0805D241GLPAJ | VISHAY | 0805 | 0 | $ 0.5943 | ||
| VJ0805D241GXPAR | VISHAY | 0805 | 0 | $ 0.5943 | ||
| VJ0805D241GLPAR | VISHAY | 0805 | 0 | $ 0.5943 | ||
| VJ0805D241FXPAT | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D241FXPAJ | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D241FXPAR | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D241FLPAR | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D241FLPAJ | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D241FLPAT | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D241KXPAJ | VISHAY | 0805 | 0 | $ 0.1071 | ||
| VJ0805D241MXPAT | VISHAY | 0805 | 0 | $ 0.2294 | ||
| VJ0805D241MXPAJ | VISHAY | 0805 | 0 | $ 0.2294 | ||
| VJ0805D241MLPAT | VISHAY | 0805 | 0 | $ 0.2294 | ||
| VJ0805D241MLPAJ | VISHAY | 0805 | 0 | $ 0.2294 | ||
| VJ0805D241MLPAR | VISHAY | 0805 | 0 | $ 0.2294 | ||
| VJ0805D241MXPAR | VISHAY | 0805 | 0 | $ 0.2294 | ||
| VJ0805D241KXPAT | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D241KLPAR | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D241KLPAT | VISHAY | 0805 | 0 | $ 0.244 |

