WILLSEMI ESD5621W-2/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD5621W-2/TR |
| LCSC Part # | C239553 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 27.5VC SOD-323F |
| Datasheet | WILLSEMI ESD5621W-2/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOD-323F | |
| Clamping Voltage | 27.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.4kW@8/20us | |
| Voltage - Breakdown | 15V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOD-323F | |
| Clamping Voltage | 27.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.4kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 15V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
The ESD5621WXX is a uni-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components which are connected to power lines, from over-stress caused by ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. The ESD5621WXX may be used to provide ESD protection up to ±30 kV (contact and air discharge) according to IEC61000 - 4 - 2, and with high surge capability used to protect USB voltage bus pin (8/20 μs) according to IEC61000 - 4 - 5. The ESD5621WXX is available in SOD - 323F package. Standard products are Pb - free and Halogen - free.
Features
- Reverse stand - off voltage: 4.5 V ~ 15 V
- Surge protection according to IEC61000 - 4 - 5
- ESD protection according to IEC61000 - 4 - 2
- ±30 kV (contact and air discharge)
- Low clamping voltage
- Solid - state silicon technology
Applications
- Power supply protection
- Power management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.05 | $ 0.50 |
| 100+ | $ 0.0443 | $ 4.43 |
| 300+ | $ 0.0414 | $ 12.42 |
| 3,000+ | $ 0.0392 | $ 117.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOD-323F | |
| Clamping Voltage | 27.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.4kW@8/20us | |
| Voltage - Breakdown | 15V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOD-323F | |
| Clamping Voltage | 27.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.4kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 15V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
The ESD5621WXX is a uni-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components which are connected to power lines, from over-stress caused by ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. The ESD5621WXX may be used to provide ESD protection up to ±30 kV (contact and air discharge) according to IEC61000 - 4 - 2, and with high surge capability used to protect USB voltage bus pin (8/20 μs) according to IEC61000 - 4 - 5. The ESD5621WXX is available in SOD - 323F package. Standard products are Pb - free and Halogen - free.
Features
- Reverse stand - off voltage: 4.5 V ~ 15 V
- Surge protection according to IEC61000 - 4 - 5
- ESD protection according to IEC61000 - 4 - 2
- ±30 kV (contact and air discharge)
- Low clamping voltage
- Solid - state silicon technology
Applications
- Power supply protection
- Power management
C239553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
