LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CJT(Changjiang Connectors) C4201WV-2x5P

Manufacturer
MPN
C4201WV-2x5P
LCSC Part #
C239491
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH 10POS 4.2mm
DatasheetCJT(Changjiang Connectors) C4201WV-2x5P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,P=4.2mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)600V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows2
Pitch4.2mm
Current Rating13A
Flame Retardant RatingUL94V-2
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs10P
Plastic MaterialPA66
Color-
X-Length of Bottom Edge on Board (Spacing Line)22.4mm
Row Spacing4.2mm
Pin Structure2x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.