LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CJTCONN(Changjiang Connectors) C4201WV-2x4P

Manufacturer
MPN
C4201WV-2x4P
LCSC Part #
C239490
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH 8POS 4.2mm
DatasheetCJTCONN(Changjiang Connectors) C4201WV-2x4P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJTCONN(Changjiang Connectors)
PackagingThrough Hole,P=4.2mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)600V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows2
Pitch4.2mm
Current Rating9A
Flame Retardant RatingUL94V-2
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs8P
Plastic MaterialPA66
Color-
X-Length of Bottom Edge on Board (Spacing Line)18mm
Pin Structure2x4P
Row Spacing4.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.