Rubycon 25HGX1600MSPA12.5X20
| Manufacturer | |
| MPN | 25HGX1600MSPA12.5X20 |
| LCSC Part # | C239312 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | ±20% 25V 1600uF 46mΩ@100kHz Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors |
| Datasheet | Rubycon 25HGX1600MSPA12.5X20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1600uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 2.87A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1600uF | |
| Lifetime | 3000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.87A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1600uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 2.87A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1600uF | |
| Lifetime | 3000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.87A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
C239312 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



