Knowles 1808J6300561GCR
| Manufacturer | |
| MPN | 1808J6300561GCR |
| LCSC Part # | C2392573 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 560pF ±2% 630V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J6300561GCR |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.531 | $ 0.53 |
| 200+ | $ 0.2053 | $ 41.06 |
| 500+ | $ 0.1992 | $ 99.60 |
| 1,000+ | $ 0.1945 | $ 194.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J6300561GCT | Knowles | 1808 | 0 | $ 0.2744 | ||
| 1808Y6300561GCT | Knowles | 1808 | 0 | $ 0.3208 | ||
| 1808Y1K00561GCT | Knowles | 1808 | 0 | $ 0.3208 | ||
| 1808J1K00561GFR | Knowles | 1808 | 0 | $ 0.7795 | ||
| 1808J1K00561GFT | Knowles | 1808 | 0 | $ 0.8413 | ||
| 1808Y1K00561GFR | Knowles | 1808 | 0 | $ 0.8058 | ||
| 1808J1K00561GCT | Knowles | 1808 | 0 | $ 0.2798 | ||
| 1808N561G102CT | Walsin | 1808 | 0 | $ 0.1969 | ||
| 1808J1K20561GCR | Knowles | 1808 | 0 | $ 0.7627 | ||
| 1808J1K20561GCT | Knowles | 1808 | 0 | $ 0.2744 | ||
| 1808Y1K20561GCT | Knowles | 1808 | 0 | $ 0.3272 | ||
| 1808J1K50561GCR | Knowles | 1808 | 0 | $ 0.7826 | ||
| 1808J1K50561GCT | Knowles | 1808 | 0 | $ 0.2744 | ||
| 1808Y1K50561GCT | Knowles | 1808 | 0 | $ 0.3208 | ||
| 1808N561G202CT | Walsin | 1808 | 0 | $ 0.1969 |

