DIODES MMBT3904T-7-F
| Manufacturer | |
| MPN | MMBT3904T-7-F |
| LCSC Part # | C239187 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-523 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 100MHz 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,360
12,360
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0279 | $ 0.56 |
200+ | $ 0.0222 | $ 4.44 |
600+ | $ 0.0191 | $ 11.46 |
3,000+ | $ 0.0167 | $ 50.10 |
9,000+ | $ 0.0151 | $ 135.90 |
21,000+ | $ 0.0142 | $ 298.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$