Knowles 1210J0250562JDT
| Manufacturer | |
| MPN | 1210J0250562JDT |
| LCSC Part # | C2390654 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J0250562JDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5835 | $ 0.58 |
| 200+ | $ 0.2254 | $ 45.08 |
| 500+ | $ 0.2177 | $ 108.85 |
| 1,000+ | $ 0.2146 | $ 214.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C562J3HACAUTO | KEMET | 1210 | 0 | $ 0.0522 | ||
| C1210X562J3HACAUTO | KEMET | 1210 | 0 | $ 0.0785 | ||
| C1210X562J3HAC7800 | KEMET | 1210 | 0 | $ 0.0905 | ||
| C1210C562J3HAC7800 | KEMET | 1210 | 0 | $ 0.0559 | ||
| 1210Y0250562JFR | Knowles | 1210 | 0 | $ 1.0322 | ||
| 1210D562J250KHT | Knowles | 1210 | 0 | $ 1.721 | ||
| 1210J0250562JXR | Knowles | 1210 | 0 | $ 0.3663 | ||
| 1210J0250562JXT | Knowles | 1210 | 0 | $ 0.3879 | ||
| 1210Y0250562JXR | Knowles | 1210 | 0 | $ 0.3777 | ||
| 1210Y0250562JXT | Knowles | 1210 | 0 | $ 0.3999 | ||
| 1210J0250562JCR | Knowles | 1210 | 0 | $ 0.414 | ||
| 1210J0250562JCT | Knowles | 1210 | 0 | $ 0.345 | ||
| 1210Y0250562JCR | Knowles | 1210 | 0 | $ 0.4268 | ||
| 1210Y0250562JCT | Knowles | 1210 | 0 | $ 0.4519 | ||
| 1210J0250562JDR | Knowles | 1210 | 0 | $ 0.5511 | ||
| 1210Y0250562JDT | Knowles | 1210 | 0 | $ 0.6005 | ||
| 1210Y0250562JDR | Knowles | 1210 | 0 | $ 0.5819 | ||
| 1210J0250562JFT | Knowles | 1210 | 0 | $ 0.6344 | ||
| VJ1210A562JLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| CC1210JKNPO9BN562 | YAGEO | 1210 | 0 | $ 0.2167 |

